Part Details for NMCR1210FJ120R by SEI Stackpole Electronics Inc
Overview of NMCR1210FJ120R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1210FJ120R
NMCR1210FJ120R CAD Models
NMCR1210FJ120R Part Data Attributes:
|
NMCR1210FJ120R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1210FJ120R
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,120 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1210FJ120R
This table gives cross-reference parts and alternative options found for NMCR1210FJ120R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1210FJ120R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FL7--120R- | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SRT Resistor Technology Gmbh | NMCR1210FJ120R vs CR-10FL7--120R- |
RMCS1/41201%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1210FJ120R vs RMCS1/41201%R |
WCR-WCR1210LF-1200-F-P-LT | Fixed Resistor, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | NMCR1210FJ120R vs WCR-WCR1210LF-1200-F-P-LT |
RC3225F121CS | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | NMCR1210FJ120R vs RC3225F121CS |
CR1210-4W-1200FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | NMCR1210FJ120R vs CR1210-4W-1200FT |
MC1210-1200-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | NMCR1210FJ120R vs MC1210-1200-FTW |
RMS13FT121 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | NMCR1210FJ120R vs RMS13FT121 |
NMCR1210FG120R | RES,SMT,THICK FILM,120 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | NMCR1210FJ120R vs NMCR1210FG120R |
RMGW35K121FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NMCR1210FJ120R vs RMGW35K121FB |
WCR1210-120RFA | Fixed Resistor, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | NMCR1210FJ120R vs WCR1210-120RFA |