Part Details for WCR-WCR1210LF-1200-F-P-LT by TT Electronics Resistors
Overview of WCR-WCR1210LF-1200-F-P-LT by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR-WCR1210LF-1200-F-P-LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0174 | Buy Now |
Part Details for WCR-WCR1210LF-1200-F-P-LT
WCR-WCR1210LF-1200-F-P-LT CAD Models
WCR-WCR1210LF-1200-F-P-LT Part Data Attributes
|
WCR-WCR1210LF-1200-F-P-LT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR-WCR1210LF-1200-F-P-LT
TT Electronics Resistors
Fixed Resistor, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR-WCR1210LF-1200-F-P-LT
This table gives cross-reference parts and alternative options found for WCR-WCR1210LF-1200-F-P-LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR-WCR1210LF-1200-F-P-LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT1210FG120R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | SEI Stackpole Electronics Inc | WCR-WCR1210LF-1200-F-P-LT vs NMCT1210FG120R |
RC3225F121CS | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | WCR-WCR1210LF-1200-F-P-LT vs RC3225F121CS |
RMGW35K121FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | WCR-WCR1210LF-1200-F-P-LT vs RMGW35K121FB |
RC1210K121FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | WCR-WCR1210LF-1200-F-P-LT vs RC1210K121FBG |
WCR1210-120RFA | Fixed Resistor, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | WCR-WCR1210LF-1200-F-P-LT vs WCR1210-120RFA |
WR10X1200FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WCR-WCR1210LF-1200-F-P-LT vs WR10X1200FT |
NMCR1210FJ120R | RES,SMT,THICK FILM,120 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | WCR-WCR1210LF-1200-F-P-LT vs NMCR1210FJ120R |
NMCR1210FG120R | RES,SMT,THICK FILM,120 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | WCR-WCR1210LF-1200-F-P-LT vs NMCR1210FG120R |
CR1210-4W-1200FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | WCR-WCR1210LF-1200-F-P-LT vs CR1210-4W-1200FPT-13 |
ASC1210-120RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | WCR-WCR1210LF-1200-F-P-LT vs ASC1210-120RFT5 |