Part Details for NMCT0805FT11K5 by SEI Stackpole Electronics Inc
Overview of NMCT0805FT11K5 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT0805FT11K5
NMCT0805FT11K5 CAD Models
NMCT0805FT11K5 Part Data Attributes:
|
NMCT0805FT11K5
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT0805FT11K5
SEI Stackpole Electronics Inc
RESISTOR, 0.125W, 1%, 100ppm, 11500ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NMCT0805FT11K5
This table gives cross-reference parts and alternative options found for NMCT0805FT11K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT0805FT11K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FT-1152-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NMCT0805FT11K5 vs FCF05FT-1152-W |
MC0805-1152-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NMCT0805FT11K5 vs MC0805-1152-FB101Q |
RK73H2AGTPD1152F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NMCT0805FT11K5 vs RK73H2AGTPD1152F |
CR0805F11K5P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | NMCT0805FT11K5 vs CR0805F11K5P05 |
RMC1/10K1152FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | NMCT0805FT11K5 vs RMC1/10K1152FBA |
RMNW20K1152FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | NMCT0805FT11K5 vs RMNW20K1152FB |
FCF05FV-1152 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NMCT0805FT11K5 vs FCF05FV-1152 |
CAS10F1152CT | Fixed Resistor, 0.125W, 11500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | NMCT0805FT11K5 vs CAS10F1152CT |
CR-05FLF--11K5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NMCT0805FT11K5 vs CR-05FLF--11K5 |
NRC-AS10F1152TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NMCT0805FT11K5 vs NRC-AS10F1152TRF |