Parametric results for: NMCT0805FT11K5 under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nmct0805ft11k5
Select parts from the table below to compare.
Compare
Compare
NMCT0805FT11K5
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 11.5 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NMCT 70 °C NMCT YES 150 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) WRAPAROUND 500 µm 2 mm 1.25 mm STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30