Part Details for NSVR0170DT1G by onsemi
Overview of NSVR0170DT1G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSVR0170DT1G
NSVR0170DT1G CAD Models
NSVR0170DT1G Part Data Attributes:
|
NSVR0170DT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVR0170DT1G
onsemi
SIGNAL DIODE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.16 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NSVR0170DT1G
This table gives cross-reference parts and alternative options found for NSVR0170DT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVR0170DT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCS70DSTN | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, WBFBP-02C, 2 PIN | Secos Corporation | NSVR0170DT1G vs SCS70DSTN |
BAS70 | Rectifier Diode, | Surge Components Inc | NSVR0170DT1G vs BAS70 |
BAS70T-TP-HF | Rectifier Diode, | Micro Commercial Components | NSVR0170DT1G vs BAS70T-TP-HF |
BAS70L | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | NSVR0170DT1G vs BAS70L |
BAS70LP-TP | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | NSVR0170DT1G vs BAS70LP-TP |
BAS70W | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon | Nexperia | NSVR0170DT1G vs BAS70W |
NSVBAS70LT1G | 70 mA, 70 V, Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | NSVR0170DT1G vs NSVBAS70LT1G |
LBAS70LT1G | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | NSVR0170DT1G vs LBAS70LT1G |
LBAS70LT3G | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | NSVR0170DT1G vs LBAS70LT3G |
BAS70 | Rectifier Diode, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infinex | NSVR0170DT1G vs BAS70 |