Part Details for NT5TU32M16EG-ACT by Nanya Technology Corporation
Overview of NT5TU32M16EG-ACT by Nanya Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for NT5TU32M16EG-ACT
NT5TU32M16EG-ACT CAD Models
NT5TU32M16EG-ACT Part Data Attributes:
|
NT5TU32M16EG-ACT
Nanya Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
NT5TU32M16EG-ACT
Nanya Technology Corporation
DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, VFBGA-84
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NANYA TECHNOLOGY CORP | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B84 | |
Length | 12.5 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for NT5TU32M16EG-ACT
This table gives cross-reference parts and alternative options found for NT5TU32M16EG-ACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT5TU32M16EG-ACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT5TU32M16EG-ACA | DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, VFBGA-84 | Nanya Technology Corporation | NT5TU32M16EG-ACT vs NT5TU32M16EG-ACA |