Part Details for NTB23N03R by onsemi
Overview of NTB23N03R by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTB23N03R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0724
|
Newark | 6A, 25V, 0.06Ohm, N-Channel Power Mosfet |Onsemi NTB23N03R Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.1690 | Buy Now |
|
Rochester Electronics | NTB23N03R - 6A, 25V, 0.06ohm, N-Channel Power MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8250 |
|
$0.1241 / $0.1460 | Buy Now |
DISTI #
4184639
|
Farnell | 6A, 25V, 0.06OHM, N-CHANNEL POWER MOSFET RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 8250 |
|
$0.2046 | Buy Now |
Part Details for NTB23N03R
NTB23N03R CAD Models
NTB23N03R Part Data Attributes:
|
NTB23N03R
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTB23N03R
onsemi
6A, 25V, 0.06ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418AA-01, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 418AA-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTB23N03R
This table gives cross-reference parts and alternative options found for NTB23N03R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTB23N03R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTB23N03RT4G | Power MOSFET 25V 23A 45 mOhm Single N-Channel D2PAK, D2PAK 2 LEAD, 800-REEL | onsemi | NTB23N03R vs NTB23N03RT4G |
NTB23N03RG | Power MOSFET 25V 23A 45 mOhm Single N-Channel D2PAK, D2PAK 2 LEAD, 50-TUBE | onsemi | NTB23N03R vs NTB23N03RG |