Part Details for NTB30N06T4 by Rochester Electronics LLC
Overview of NTB30N06T4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTB30N06T4
NTB30N06T4 CAD Models
NTB30N06T4 Part Data Attributes:
|
NTB30N06T4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NTB30N06T4
Rochester Electronics LLC
27A, 60V, 0.042ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418B-04, D2PAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | CASE 418B-04, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 418B-04 | |
Reach Compliance Code | unknown | |
Avalanche Energy Rating (Eas) | 101 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 27 A | |
Drain-source On Resistance-Max | 0.042 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTB30N06T4
This table gives cross-reference parts and alternative options found for NTB30N06T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTB30N06T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTB30N06LT4 | Power MOSFET 60V 30A 46mOhm Single N-Channel D2PAK with Logic Level, D2PAK 2 LEAD, 800-REEL | onsemi | NTB30N06T4 vs NTB30N06LT4 |
NTB30N06T4G | 27A, 60V, 0.042ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 418B-04, D2PAK-3 | onsemi | NTB30N06T4 vs NTB30N06T4G |
NTB30N06G | 27A, 60V, 0.042ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 418B-04, D2PAK-3 | Rochester Electronics LLC | NTB30N06T4 vs NTB30N06G |
NTB30N06LG | Power MOSFET 60V 30A 46mOhm Single N-Channel D2PAK with Logic Level, D2PAK 2 LEAD, 50-TUBE | onsemi | NTB30N06T4 vs NTB30N06LG |
NTB30N06LT4G | Power MOSFET 60V 30A 46mOhm Single N-Channel D2PAK with Logic Level, D2PAK 2 LEAD, 800-REEL | onsemi | NTB30N06T4 vs NTB30N06LT4G |
NTB30N06L | 30A, 60V, 0.046ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418B-04, D2PAK-3 | onsemi | NTB30N06T4 vs NTB30N06L |