-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) MOSFET - EliteSiC, 20 mohm, 1200 V, M1, D2PAK-7L Silicon Carbide (SiC) MOSFET - EliteSiC, 20 mohm, 1200 V, M1, D2PAK-7L, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9493
|
Newark | Mosfet, N-Ch, 1.2Kv, 98A, 175Deg C, 468W Rohs Compliant: Yes |Onsemi NTBG020N120SC1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 606 |
|
$31.3800 / $43.0600 | Buy Now |
DISTI #
91AH8444
|
Newark | Sic Mosfet, N-Ch, 20V, 98A, To-263, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuous Drain Current Id:98A, Drain Source Voltage Vds:1.2Kv, No. Of Pins:7Pins, Rds(On) Test Voltage:20V, Power Dissipation:468W Rohs Compliant: Yes |Onsemi NTBG020N120SC1 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$23.8400 / $26.0400 | Buy Now |
DISTI #
5556-NTBG020N120SC1CT-ND
|
DigiKey | SICFET N-CH 1200V 8.6A/98A D2PAK Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
708 In Stock |
|
$24.8953 / $37.5400 | Buy Now |
DISTI #
NTBG020N120SC1
|
Avnet Americas | Silicon Carbide (SiC) MOSFET - EliteSiC, 20 mohm, 1200 V, M1, D2PAK-7L Silicon Carbide (SiC) MOSFET - EliteSiC, 20 mohm, 1200 V, M1, D2PAK-7L - Tape and Reel (Alt: NTBG020N120SC1) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | 3200 |
|
$21.2789 / $22.8194 | Buy Now |
DISTI #
863-NTBG020N120SC1
|
Mouser Electronics | MOSFET SIC MOS 20MW 1200V RoHS: Compliant | 1738 |
|
$25.4100 / $36.0600 | Buy Now |
DISTI #
E32:1076_14592788
|
Arrow Electronics | Trans MOSFET N-CH SiC 1.2KV 8.6A 8-Pin(7+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2322 | Europe - 530 |
|
$23.6639 / $31.6639 | Buy Now |
DISTI #
V72:2272_24063616
|
Arrow Electronics | Trans MOSFET N-CH SiC 1.2KV 8.6A 8-Pin(7+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2321 Container: Cut Strips | Americas - 30 |
|
$24.6900 / $26.8700 | Buy Now |
|
Future Electronics | NTBG Series 1200 V 28 mOhm 3.7 W Surface Mount N-Channel Power Mosfet - D2PAK-7 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 15 |
|
$22.3800 / $23.5000 | Buy Now |
|
Future Electronics | NTBG Series 1200 V 28 mOhm 3.7 W Surface Mount N-Channel Power Mosfet - D2PAK-7 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$22.3800 | Buy Now |
|
Future Electronics | NTBG Series 1200 V 28 mOhm 3.7 W Surface Mount N-Channel Power Mosfet - D2PAK-7 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$22.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTBG020N120SC1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTBG020N120SC1
onsemi
Silicon Carbide (SiC) MOSFET - EliteSiC, 20 mohm, 1200 V, M1, D2PAK-7L Silicon Carbide (SiC) MOSFET - EliteSiC, 20 mohm, 1200 V, M1, D2PAK-7L, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | D2PAK-7 | |
Manufacturer Package Code | 418BJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 264 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 98 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 24 pF | |
JEDEC-95 Code | TO-263CB | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 468 W | |
Pulsed Drain Current-Max (IDM) | 392 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE | |
Turn-off Time-Max (toff) | 94 ns | |
Turn-on Time-Max (ton) | 106 ns |
This table gives cross-reference parts and alternative options found for NTBG020N120SC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTBG020N120SC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVBG020N120SC1 | Silicon Carbide (SiC) MOSFET, N‐Channel - EliteSiC, 20 mohm, 1200V, M1, D2PAK−7L, 800-REEL, Automotive Qualified | onsemi | NTBG020N120SC1 vs NVBG020N120SC1 |