NTD4909NT4G
Description: 8.8A, 30V, 0.012ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369AA-01, DPAK-3

Overview of NTD4909NT4G by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NTD4909NT4G by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTD4909NT4G by Rochester Electronics LLC

NTD4909NT4G
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
LEAD FREE, CASE 369AA-01, DPAK-3
Pin Count
3
Manufacturer Package Code
CASE 369AA-01
Reach Compliance Code
unknown
Avalanche Energy Rating (Eas)
28 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
8.8 A
Drain-source On Resistance-Max
0.012 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
167 A
Qualification Status
COMMERCIAL
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. NTD4909NT4G
    Rochester Electronics LLC
    8.8A, 30V, 0.012ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369AA-01, DPAK-3
    VS

Alternate Parts for NTD4909NT4G

This table gives cross-reference parts and alternative options found for NTD4909NT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD4909NT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTD4909NT4G Single N-Channel Power MOSFET 30V, 41A, 8mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL onsemi NTD4909NT4G vs NTD4909NT4G
Part Number Description Manufacturer Compare
NTD4810NH-1G 10.8A, 30V, 0.0167ohm, N-CHANNEL, Si, POWER, MOSFET, IPAK, CASE 369AC, 3 PIN Rochester Electronics LLC NTD4909NT4G vs NTD4810NH-1G
NTD4909N-1G 8.8A, 30V, 0.012ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369AD-01, IPAK-3 Rochester Electronics LLC NTD4909NT4G vs NTD4909N-1G
NTD4909N-35G 8.8A, 30V, 0.012ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369D-01, IPAK-3 Rochester Electronics LLC NTD4909NT4G vs NTD4909N-35G
NTD3808N-1G 12A, 16V, 0.0085ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369AC-01, 3IPAK-3 Rochester Electronics LLC NTD4909NT4G vs NTD3808N-1G
NTD4857N-1G 12A, 25V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369D-01, IPAK-3 Rochester Electronics LLC NTD4909NT4G vs NTD4857N-1G
NTD4860N-1G 10.4A, 25V, 0.0111ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369D-01, IPAK-3 Rochester Electronics LLC NTD4909NT4G vs NTD4860N-1G

Related Parts for NTD4909NT4G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTD4909NT4G by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTD4909NT4G by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of NTD4909NT4G would you like to use for your alert(s)?
  • Please alert me when NTD4909NT4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTD4909NT4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTD4909NT4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTD4909NT4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTD4909NT4G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTD4909NT4G by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: