Part Details for NTE5191AK by NTE Electronics Inc
Overview of NTE5191AK by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for NTE5191AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5191AK-ND
|
DigiKey | DIODE ZENER 15V 10W DO4 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
3 In Stock |
|
$10.6900 / $12.8800 | Buy Now |
DISTI #
70215161
|
RS | ZENER DIODE 15.0V 10W DO-4 5% CATHODE CASE | NTE Electronics Inc. NTE5191AK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.0000 / $17.8900 | RFQ |
DISTI #
NTE5191AK
|
TME | Diode: Zener, 10W, 15V, DO4, screw type, bulk, cathode to stud, 10uA Min Qty: 1 | 5 |
|
$11.0000 / $12.4000 | Buy Now |
Part Details for NTE5191AK
NTE5191AK CAD Models
NTE5191AK Part Data Attributes:
|
NTE5191AK
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5191AK
NTE Electronics Inc
Zener Diode, 15V V(Z), 5%, 10W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% |
Alternate Parts for NTE5191AK
This table gives cross-reference parts and alternative options found for NTE5191AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5191AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZ7715E3 | Zener Diode, 15V V(Z), 5%, 10W, Silicon, Unidirectional, | Microsemi Corporation | NTE5191AK vs UZ7715E3 |
JAN1N2979C | Zener Diode, 15V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5191AK vs JAN1N2979C |
1N2979 | Zener Diode, 15V V(Z), 20%, 10W, Silicon, Unidirectional, DO-4, 1 PIN | Semitronics Corp | NTE5191AK vs 1N2979 |
JANTX1N2979RB | Zener Diode, 15V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | Microchip Technology Inc | NTE5191AK vs JANTX1N2979RB |
JAN1N2979A | Zener Diode, 15V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5191AK vs JAN1N2979A |
1N2979RE3 | Zener Diode, 15V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5191AK vs 1N2979RE3 |
JANTX1N2979A | Zener Diode, 15V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5191AK vs JANTX1N2979A |
1N2979BR | Zener Diode, 15V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, 1 PIN | Semitronics Corp | NTE5191AK vs 1N2979BR |
1N2979RB | Zener Diode, 15V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5191AK vs 1N2979RB |
1N2979 | Zener Diode, 15V V(Z), 20%, 10W, Silicon, Unidirectional, DO-4, HERMETIC SEALED, METAL GLASS, DO-203AA, 1 PIN | Microsemi Corporation | NTE5191AK vs 1N2979 |