There are no models available for this part yet.
Overview of NX3L1G3157GMZ by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for NX3L1G3157GMZ by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AH7084
|
Newark | Low-Ohmic Single-Pole Double-Throw Analog Switch/ Reel Rohs Compliant: Yes |Nxp NX3L1G3157GMZ RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1380 / $0.1800 | Buy Now | |
DISTI #
568-NX3L1G3157GMZTR-ND
|
DigiKey | IC SWITCH SPDT X 1 900MOHM 6XSON Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1351 / $0.1567 | Buy Now | |
DISTI #
NX3L1G3157GMZ
|
Avnet Americas | Analog Switch Single SPDT 6-Pin XSON - Tape and Reel (Alt: NX3L1G3157GMZ) RoHS: Compliant Min Qty: 2337 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 82900 Partner Stock |
|
RFQ | ||
DISTI #
NX3L1G3157GMZ
|
Avnet Americas | Analog Switch Single SPDT 6-Pin XSON - Tape and Reel (Alt: NX3L1G3157GMZ) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1338 / $0.1477 | Buy Now | |
DISTI #
771-NX3L1G3157GMZ
|
Mouser Electronics | Analog Switch ICs Low-ohmic single-pole double-throw analog switch RoHS: Compliant | 3732 |
|
$0.1350 / $0.4800 | Buy Now | |
Future Electronics | 1 Circuit IC Switch 21 900mOhm 6-XSON, SOT886 (1.45x1) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1350 / $0.1440 | Buy Now | ||
Rochester Electronics | NX3L1G3157 - Low-ohmic Analog Switch RoHS: Compliant Status: Active Min Qty: 1 | 82900 |
|
$0.1326 / $0.1560 | Buy Now | ||
DISTI #
NX3L1G3157GMZ
|
Avnet Silica | Analog Switch Single SPDT 6-Pin XSON (Alt: NX3L1G3157GMZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
NX3L1G3157GMZ
|
EBV Elektronik | Analog Switch Single SPDT 6-Pin XSON (Alt: NX3L1G3157GMZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for NX3L1G3157GMZ by NXP Semiconductors
Part Data Attributes for NX3L1G3157GMZ by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
SPDT
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for NX3L1G3157GMZ
This table gives cross-reference parts and alternative options found for NX3L1G3157GMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX3L1G3157GMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NX3L1G3157GM,132 | NX3L1G3157 - Low-ohmic single-pole double-throw analog switch SON 6-Pin | NXP Semiconductors | NX3L1G3157GMZ vs NX3L1G3157GM,132 |
NX3L1G3157GM,115 | NX3L1G3157 - Low-ohmic single-pole double-throw analog switch SON 6-Pin | NXP Semiconductors | NX3L1G3157GMZ vs NX3L1G3157GM,115 |
NX3L1G3157GM | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6, Multiplexer or Switch | NXP Semiconductors | NX3L1G3157GMZ vs NX3L1G3157GM |