NX3L1G3157GW-Q100
NXP Semiconductors
Description: IC SGL POLE DOUBLE THROW SWITCH, Multiplexer or Switch

Overview of NX3L1G3157GW-Q100 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
10156545-123Q100LF Amphenol Communications Solutions PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch
SiT5358AN-FRA28IQ-10.000000 SiTime 1 to 60 MHz, ±50 ppb Super-TCXO
SiT5359AN-FRA33IQ-100.000000 SiTime 60 to 220 MHz, ±50 ppb Super-TCXO

CAD Models for NX3L1G3157GW-Q100 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NX3L1G3157GW-Q100 by NXP Semiconductors

NX3L1G3157GW-Q100
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
TSSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
SPDT
JESD-30 Code
R-PDSO-G6
Length
2 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Off-state Isolation-Nom
90 dB
On-state Resistance Match-Nom
0.04 Ω
On-state Resistance-Max (Ron)
4.1 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
4.3 V
Supply Voltage-Min (Vsup)
1.4 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Switch-off Time-Max
30 ns
Switch-on Time-Max
52 ns
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.25 mm
Want to compare parts?
  1. NX3L1G3157GW-Q100
    NXP Semiconductors
    IC SGL POLE DOUBLE THROW SWITCH, Multiplexer or Switch
    VS

Alternate Parts for NX3L1G3157GW-Q100

This table gives cross-reference parts and alternative options found for NX3L1G3157GW-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX3L1G3157GW-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NX3L1G3157GM,132 NX3L1G3157 - Low-ohmic single-pole double-throw analog switch SON 6-Pin NXP Semiconductors NX3L1G3157GW-Q100 vs NX3L1G3157GM,132
NX3L1G3157GMZ SPDT NXP Semiconductors NX3L1G3157GW-Q100 vs NX3L1G3157GMZ
TS5A3159DCKT 1-Ω on-state resistance, 5-V, 2:1 (SPDT), 1-channel analog switch 6-SC70 -40 to 85 Texas Instruments NX3L1G3157GW-Q100 vs TS5A3159DCKT
NX3L1G3157GM IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6, Multiplexer or Switch NXP Semiconductors NX3L1G3157GW-Q100 vs NX3L1G3157GM
NX3L1G3157GM,115 NX3L1G3157 - Low-ohmic single-pole double-throw analog switch SON 6-Pin NXP Semiconductors NX3L1G3157GW-Q100 vs NX3L1G3157GM,115

Related Parts for NX3L1G3157GW-Q100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NX3L1G3157GW-Q100 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NX3L1G3157GW-Q100 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of NX3L1G3157GW-Q100 would you like to use for your alert(s)?
  • Please alert me when NX3L1G3157GW-Q100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NX3L1G3157GW-Q100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NX3L1G3157GW-Q100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NX3L1G3157GW-Q100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NX3L1G3157GW-Q100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NX3L1G3157GW-Q100 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: