Part Details for OP297GSZ-REEL7 by Analog Devices Inc
Overview of OP297GSZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP297GSZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1644
|
Newark | Op-Amp, 500Khz, -40 To 85Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:500Khz, Supply Voltage Range:± 2V To ± 20V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices OP297GSZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3351 |
|
$4.9100 / $8.0300 | Buy Now |
DISTI #
505-OP297GSZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4191 In Stock |
|
$3.8471 / $7.0400 | Buy Now |
DISTI #
584-OP297GSZ-R7
|
Mouser Electronics | Precision Amplifiers DUAL LOW PWR PREC OP AMP RoHS: Compliant | 3835 |
|
$3.8400 / $6.0500 | Buy Now |
DISTI #
V72:2272_06228368
|
Arrow Electronics | Op Amp Dual Precision Amplifier ±20V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2252 Container: Cut Strips | Americas - 42 |
|
$3.9330 / $5.2820 | Buy Now |
|
Analog Devices Inc | DUAL LOW PWR PREC OP AMP Min Qty: 1 Package Multiple: 1000 | 839 |
|
$3.8471 / $7.0400 | Buy Now |
DISTI #
66196494
|
Verical | Op Amp Dual Precision Amplifier ±20V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2252 | Americas - 42 |
|
$3.9330 / $5.2820 | Buy Now |
|
Rochester Electronics | OP297 - Dual Low Bias Current Precision Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 74 |
|
$3.6300 / $4.2700 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 523 |
|
RFQ | |
|
Win Source Electronics | Op Amp Dual Precision Amplifier ±20V 8-Pin SOIC N T/R / IC OPAMP GP 500KHZ 8SOIC | 34000 |
|
$2.2610 / $3.3920 | Buy Now |
Part Details for OP297GSZ-REEL7
OP297GSZ-REEL7 CAD Models
OP297GSZ-REEL7 Part Data Attributes:
|
OP297GSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP297GSZ-REEL7
Analog Devices Inc
Low Bias Current Precision (Dual) Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00075 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 108 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 800000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for OP297GSZ-REEL7
This table gives cross-reference parts and alternative options found for OP297GSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP297GSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP297GS | Low Bias Current Precision (Dual) Operational Amplifier | Analog Devices Inc | OP297GSZ-REEL7 vs OP297GS |
OP297GSZ-REEL | Low Bias Current Precision (Dual) Operational Amplifier | Analog Devices Inc | OP297GSZ-REEL7 vs OP297GSZ-REEL |
OP297GSZ-REEL7 | DUAL OP-AMP, 400 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP297GSZ-REEL7 vs OP297GSZ-REEL7 |
OP297GS-REEL | Low Bias Current Precision (Dual) Operational Amplifier | Analog Devices Inc | OP297GSZ-REEL7 vs OP297GS-REEL |
OP297GS-REEL | DUAL OP-AMP, 400 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP297GSZ-REEL7 vs OP297GS-REEL |
OP297GBC | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8, | Precision Monolithics Inc | OP297GSZ-REEL7 vs OP297GBC |
OP297GS-REEL7 | Low Bias Current Precision (Dual) Operational Amplifier | Analog Devices Inc | OP297GSZ-REEL7 vs OP297GS-REEL7 |
OP297GSZ | Low Bias Current Precision (Dual) Operational Amplifier | Analog Devices Inc | OP297GSZ-REEL7 vs OP297GSZ |