Part Details for OP37EN8 by Linear Technology
Overview of OP37EN8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP37EN8
OP37EN8 CAD Models
OP37EN8 Part Data Attributes:
|
OP37EN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
OP37EN8
Linear Technology
OP-37 - Low Noise, High Speed Precision Operational Amplifiers; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 11 V/us | |
Slew Rate-Nom | 28 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 40000 | |
Voltage Gain-Min | 250000 | |
Width | 7.62 mm |
Alternate Parts for OP37EN8
This table gives cross-reference parts and alternative options found for OP37EN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP37EN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP297AZ/883 | IC DUAL OP-AMP, 100 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP37EN8 vs OP297AZ/883 |
OP297AZ | IC DUAL OP-AMP, 50 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP37EN8 vs OP297AZ |
OP77EP | Operational Amplifier, 1 Func, 55uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Calogic Inc | OP37EN8 vs OP77EP |
OP297EZ | Low Bias Current Precision (Dual) Operational Amplifier | Analog Devices Inc | OP37EN8 vs OP297EZ |
OP297AZ | DUAL OP-AMP, 50uV OFFSET-MAX, 0.5MHz BAND WIDTH, CDIP8, CERDIP-8 | Rochester Electronics LLC | OP37EN8 vs OP297AZ |