Datasheets
OPA2234P by:

Low Power, Precision Single-Supply Operational Amplifiers 8-PDIP

Part Details for OPA2234P by Texas Instruments

Overview of OPA2234P by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA2234P

Part # Distributor Description Stock Price Buy
Rochester Electronics Operational Amplifier, 2 Func, 250uV Offset-Max, BIPolar, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 3
  • 1 $2.4800
  • 25 $2.4300
  • 100 $2.3300
  • 500 $2.2300
  • 1,000 $2.1100
$2.1100 / $2.4800 Buy Now

Part Details for OPA2234P

OPA2234P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OPA2234P Part Data Attributes

OPA2234P Texas Instruments
Buy Now Datasheet
Compare Parts:
OPA2234P Texas Instruments Low Power, Precision Single-Supply Operational Amplifiers 8-PDIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description PLASTIC, DIP-8
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.025 µA
Bias Current-Max (IIB) @25C 0.025 µA
Common-mode Reject Ratio-Nom 106 dB
Frequency Compensation YES
Input Offset Voltage-Max 250 µV
JESD-30 Code R-PDIP-T8
Length 9.59 mm
Low-Offset YES
Micropower YES
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method RAIL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Nom 0.2 V/us
Supply Current-Max 0.7 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 350
Voltage Gain-Min 19950
Width 7.62 mm

Alternate Parts for OPA2234P

This table gives cross-reference parts and alternative options found for OPA2234P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2234P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
OPA2234P Operational Amplifier, 2 Func, 250uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 Burr-Brown Corp OPA2234P vs OPA2234P

OPA2234P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2234P by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2234P by Texas Instruments

  • Please alert me when OPA2234P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OPA2234P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2234P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OPA2234P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2234P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2234P by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: