Filter Your Search
1 - 6 of 6 results
|
OPA2234PA
Texas Instruments
|
Check for Price | No | No | Obsolete | 500 µV | 0.2 V/us | 50 nA | 700 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | YES | YES | -18 V | 18 V | AUTOMOTIVE | 350 | 19950 | R-PDIP-T8 | Not Qualified | 106 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
OPA2234P
Burr-Brown Corp
|
Check for Price | No | Obsolete | 250 µV | 0.2 V/us | 25 nA | 700 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | YES | YES | -18 V | 18 V | INDUSTRIAL | 350 | 63000 | R-PDIP-T8 | Not Qualified | e0 | 106 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-8 | unknown | ||||||||||||||
|
OPA2234PA
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 500 µV | 0.2 V/us | 50 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | AUTOMOTIVE | 350 | R-PDIP-T8 | e0 | 106 dB | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | ||||||||||||||||
|
OPA2234P
Texas Instruments
|
Check for Price | No | No | Obsolete | 250 µV | 0.2 V/us | 25 nA | 700 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | YES | YES | -18 V | 18 V | AUTOMOTIVE | 350 | 19950 | R-PDIP-T8 | Not Qualified | 106 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
OPA2234P
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 250 µV | 0.2 V/us | 25 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | AUTOMOTIVE | 350 | R-PDIP-T8 | e0 | 106 dB | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | ||||||||||||||||
|
OPA2234PA
Burr-Brown Corp
|
Check for Price | No | Obsolete | 500 µV | 0.2 V/us | 50 nA | 700 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | YES | YES | -18 V | 18 V | INDUSTRIAL | 350 | 20000 | R-PDIP-T8 | Not Qualified | e0 | 106 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-8 | unknown |