Part Details for OPA544F/500 by Burr-Brown Corp
Overview of OPA544F/500 by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPA544F/500
OPA544F/500 CAD Models
OPA544F/500 Part Data Attributes:
|
OPA544F/500
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA544F/500
Burr-Brown Corp
Operational Amplifier, 1 Func, 5000uV Offset-Max, PSSO5, GREEN, POWER PACK, TO-263, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | GREEN, POWER PACK, TO-263, 5 PIN | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 106 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PSSO-G5 | |
Length | 10.16 mm | |
Neg Supply Voltage Limit-Max | -35 V | |
Neg Supply Voltage-Nom (Vsup) | -35 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.13 mm | |
Slew Rate-Nom | 8 V/us | |
Supply Voltage Limit-Max | 35 V | |
Supply Voltage-Nom (Vsup) | 35 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1400 | |
Width | 8.925 mm |
Alternate Parts for OPA544F/500
This table gives cross-reference parts and alternative options found for OPA544F/500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA544F/500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA544FKG3 | OP-AMP, 5000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PSSO5, GREEN, POWER PACK, TO-263, 5 PIN | Texas Instruments | OPA544F/500 vs OPA544FKG3 |
OPA544FK | IC OP-AMP, 5000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PSSO5, GREEN, POWER PACK, TO-263, 5 PIN, Operational Amplifier | Texas Instruments | OPA544F/500 vs OPA544FK |