Part Details for OPA544F by Texas Instruments
Overview of OPA544F by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA544F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | High-Voltage, High-Current OPERATIONAL AMPLIFIER | 117000 |
|
RFQ |
Part Details for OPA544F
OPA544F CAD Models
OPA544F Part Data Attributes:
|
OPA544F
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA544F
Texas Instruments
High-Voltage, High-Current Operational Amplifier 5-DDPAK/TO-263
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP5H,.6,67TB | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 106 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PSSO-G5 | |
Length | 10.16 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -35 V | |
Neg Supply Voltage-Nom (Vsup) | -35 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.13 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 8 V/us | |
Supply Current-Max | 15 mA | |
Supply Voltage Limit-Max | 35 V | |
Supply Voltage-Nom (Vsup) | 35 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 31600 | |
Wideband | NO | |
Width | 8.925 mm |
Alternate Parts for OPA544F
This table gives cross-reference parts and alternative options found for OPA544F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA544F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA544FKTTT | High-Current (4A Typ), High-Voltage, Operational Amplifier 5-DDPAK/TO-263 | Texas Instruments | OPA544F vs OPA544FKTTT |
OPA544FKTTTG3 | High-Current (4A Typ), High-Voltage, Operational Amplifier 5-DDPAK/TO-263 | Texas Instruments | OPA544F vs OPA544FKTTTG3 |
OPA544F/500G3 | High-Voltage, High-Current Operational Amplifier 5-DDPAK/TO-263 | Texas Instruments | OPA544F vs OPA544F/500G3 |
OPA544F/500 | High-Current (4A Typ), High-Voltage, Operational Amplifier 5-DDPAK/TO-263 | Texas Instruments | OPA544F vs OPA544F/500 |