-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wideband, Fixed Gain Buffer Amplifier with Disable 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA692IDR-ND
|
DigiKey | IC AMP BUFFER 8SOIC Min Qty: 156 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
29593 In Stock |
|
$1.9300 | Buy Now |
DISTI #
OPA692IDR-ND
|
DigiKey | IC AMP BUFFER 8SOIC Min Qty: 156 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8308 / $1.8740 | Buy Now |
DISTI #
595-OPA692IDR
|
Mouser Electronics | Video Amplifiers Wideband Fixed Gain Buffer RoHS: Compliant | 0 |
|
$1.7900 / $3.5800 | Order Now |
|
Rochester Electronics | OPA692 Wideband, Fixed Gain Buffer Amplifier with Disable RoHS: Compliant Status: Active Min Qty: 1 | 29593 |
|
$1.6600 / $1.9500 | Buy Now |
DISTI #
OPA692IDR
|
TME | IC: operational amplifier, 280MHz, Ch: 1, SO8, ±2.5÷6VDC,±5÷12VDC Min Qty: 1 | 0 |
|
$2.3200 / $3.6100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA692IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA692IDR
Texas Instruments
Wideband, Fixed Gain Buffer Amplifier with Disable 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | BUFFER | |
Bandwidth (3dB)-Nom | 280 MHz | |
Bias Current-Max (IIB) @25C | 45 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2100 V/us | |
Supply Current-Max | 5.1 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 280000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA692IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA692IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA692IDBVT | Wideband, Fixed Gain Buffer Amplifier with Disable 6-SOT-23 -40 to 85 | Texas Instruments | OPA692IDR vs OPA692IDBVT |
OPA692IDBVRG4 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | Texas Instruments | OPA692IDR vs OPA692IDBVRG4 |
OPA692IDBVTG4 | Wideband, Fixed Gain Buffer Amplifier with Disable 6-SOT-23 -40 to 85 | Texas Instruments | OPA692IDR vs OPA692IDBVTG4 |
ZXFV202N8TA | Video Amplifier, 1 Channel(s), 1 Func, PDSO8, SO-8 | Zetex / Diodes Inc | OPA692IDR vs ZXFV202N8TA |
THS4221DBV | 1 CHANNEL, VIDEO PREAMPLIFIER, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | OPA692IDR vs THS4221DBV |
OPA692IDBVR | Wideband, Fixed Gain Buffer Amplifier with Disable 6-SOT-23 -40 to 85 | Texas Instruments | OPA692IDR vs OPA692IDBVR |
OPA692IDRG4 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | OPA692IDR vs OPA692IDRG4 |
SN10501DGNR | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | OPA692IDR vs SN10501DGNR |