-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-mA, 300-MHz Gain Bandwidth, Voltage-Feedback Op Amp 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47402-1-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0391 / $4.0600 | Buy Now |
DISTI #
595-OPA838IDCKT
|
Mouser Electronics | Operational Amplifiers - Op Amps 1-mA, 300-MHz Gain Bandwidth, Voltage-Feedback Op Amp 5-SC70 -40 to 125 RoHS: Compliant | 123 |
|
$2.0300 / $4.1500 | Buy Now |
DISTI #
V72:2272_18754899
|
Arrow Electronics | Op Amp Single High Speed Amplifier R-R O/P ±2.7V/5.4V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1719 Container: Cut Strips | Americas - 4 |
|
$0.0511 / $0.1953 | Buy Now |
DISTI #
OPA838IDCKT
|
TME | IC: operational amplifier, 300MHz, Ch: 1, SC70-5, ±2.7÷5.4VDC Min Qty: 1 | 0 |
|
$1.5500 / $2.3300 | RFQ |
|
Ameya Holding Limited | 52750 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA838IDCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA838IDCKT
Texas Instruments
1-mA, 300-MHz Gain Bandwidth, Voltage-Feedback Op Amp 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-08-19 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 4.4 µA | |
Bias Current-Max (IIB) @25C | 4.4 µA | |
Common-mode Reject Ratio-Min | 95 dB | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.07 µA | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 250 V/us | |
Slew Rate-Nom | 350 V/us | |
Supply Current-Max | 1.33 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 300000 | |
Voltage Gain-Min | 1000000 | |
Wideband | YES | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for OPA838IDCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA838IDCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA838IDCKR | 1-mA, 300-MHz Gain Bandwidth, Voltage-Feedback Op Amp 5-SC70 -40 to 125 | Texas Instruments | OPA838IDCKT vs OPA838IDCKR |