-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VCSEL Emitter, 840nm Min, 860nm Max, 2500Mbps, TO-46, Through Hole Mount, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H7379
|
Newark | Laser Diode, Wavelength Typ:850Nm, No. Of Pins:3Pins, Diode Case Style:To-46, Output Power:1.5Mw, Data Rate Max:2.5Gbps, Laser Class:Class 1M, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Current Rating:12Ma Rohs Compliant: Yes |Tt Electronics/optek Technology OPV310Y Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9200 / $16.4700 | Buy Now |
DISTI #
365-1880-ND
|
DigiKey | LASER DIODE 850NM 1.5MW TO46 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$15.8731 / $18.9400 | Buy Now |
DISTI #
70048980
|
RS | Vcsel, TO-46 Flat Window W/Monitor Pd, | Optek (TT Electronics) OPV310Y RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0800 / $17.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$13.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
40 Partner Stock |
|
$14.0500 / $18.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
40 Partner Stock |
|
$14.0500 / $18.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPV310Y
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPV310Y
TT Electronics OPTEK Technology
VCSEL Emitter, 840nm Min, 860nm Max, 2500Mbps, TO-46, Through Hole Mount, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | TO-46 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Body Height | 3.66 mm | |
Body Length or Diameter | 4.67 mm | |
Built-in Feature | MONITOR PHOTODIODE | |
Communication Standard | ATM, GBE | |
Data Rate | 2500 Mbps | |
Fall Time-Max | 0.1 ns | |
Fiber Optic Device Type | VCSEL EMITTER | |
Fiber Type | MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 840 nm | |
Operating Wavelength-Nom | 850 nm | |
Package Style | TO-46 | |
Rise Time | 0.1 ns | |
Spectral Width | 0.85 nm | |
Supply Current | 15 mA | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | NO | |
Threshold Current-Min | 3 mA | |
Transmission Type | DIGITAL |