Filter Your Search
1 - 2 of 2 results
|
OPV310Y
TT Electronics OPTEK Technology
|
$14.6611 | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | MONITOR PHOTODIODE | ATM, GBE | 100 ps | MMF | 1 | 100 ps | 850 pm | 15 mA | 2.2 V | 1.6 V | 3 mA | DIGITAL | 70 °C | THROUGH HOLE MOUNT | TO-46 | NO | 3.66 mm | 4.67 mm | OPTEK TECHNOLOGY INC | TO-46 | compliant | TT Electronics | |||||||||||||
|
OPV310Y
TT Electronics Resistors
|
Check for Price | Yes | Active | 70 °C | RADIAL MOUNT | NO | TT ELECTRONICS PLC | ROHS COMPLIANT PACKAGE-3 | compliant | TT Electronics | SINGLE WITH BUILT-IN PHOTO DIODE | 12 mA | 2.2 V | 1 | LASER DIODE | 1.1 W | 850 nm | ROUND | 2.54 mm | 850 mm | 3 mA |