Part Details for SM7745DV-125.0M-T500 by Pletronics Inc
Overview of SM7745DV-125.0M-T500 by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM7745DV-125.0M-T500
SM7745DV-125.0M-T500 CAD Models
SM7745DV-125.0M-T500 Part Data Attributes:
|
SM7745DV-125.0M-T500
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM7745DV-125.0M-T500
Pletronics Inc
CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL; OTHER LOAD 50 & 30 PF OPTIONS ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.73mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SM7745DV-125.0M-T500
This table gives cross-reference parts and alternative options found for SM7745DV-125.0M-T500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM7745DV-125.0M-T500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OXETGLJANF-125.000000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | SM7745DV-125.0M-T500 vs OXETGLJANF-125.000000 |
530CA125M006DGR | CMOS Output Clock Oscillator, 125.006MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | SM7745DV-125.0M-T500 vs 530CA125M006DGR |
530CA125M006DG | CMOS Output Clock Oscillator, 125.006MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | SM7745DV-125.0M-T500 vs 530CA125M006DG |
OVETGCJANF-125.000000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | SM7745DV-125.0M-T500 vs OVETGCJANF-125.000000 |
SM99221C2E@125.000000MHZ | CMOS Output Clock Oscillator, 125MHz Nom | MMD | SM7745DV-125.0M-T500 vs SM99221C2E@125.000000MHZ |
DSC1001AC1-125.0000 | MEMS Oscillator Low Power 0C-70C 50ppm | Microchip Technology Inc | SM7745DV-125.0M-T500 vs DSC1001AC1-125.0000 |
SM99221C2A@125.000000MHZ | CMOS Output Clock Oscillator, 125MHz Nom | MMD | SM7745DV-125.0M-T500 vs SM99221C2A@125.000000MHZ |
SM7745DCV-125.0M-T1K | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | SM7745DV-125.0M-T500 vs SM7745DCV-125.0M-T1K |
DSA1004DL1-125.0000VAO | CMOS Output Clock Oscillator, 125MHz Nom | Microchip Technology Inc | SM7745DV-125.0M-T500 vs DSA1004DL1-125.0000VAO |
ABFM-125MHZ-CT5 | CMOS Output Clock Oscillator, 125MHz Nom, CERAMIC, SMD, 4 PIN | Abracon Corporation | SM7745DV-125.0M-T500 vs ABFM-125MHZ-CT5 |