Part Details for P4C188-20CMB by Pyramid Semiconductor Corporation
Overview of P4C188-20CMB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C188-20CMB
P4C188-20CMB CAD Models
P4C188-20CMB Part Data Attributes
|
P4C188-20CMB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C188-20CMB
Pyramid Semiconductor Corporation
Standard SRAM, 16KX4, 20ns, CMOS, CDIP22, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-22 | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-CDIP-T22 | |
JESD-609 Code | e0 | |
Length | 29.337 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for P4C188-20CMB
This table gives cross-reference parts and alternative options found for P4C188-20CMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C188-20CMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8969203XX | Standard SRAM, 16KX4, 20ns, CMOS, 1.260 X 0.310 INCH, 0.150 INCH HEIGHT, DIP-22 | Pyramid Semiconductor Corporation | P4C188-20CMB vs 5962-8969203XX |
MT5C6404C-20/883C | Standard SRAM, 16KX4, 20ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Micross Components | P4C188-20CMB vs MT5C6404C-20/883C |
P4C188L-20DMB | Standard SRAM, 16KX4, 20ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Pyramid Semiconductor Corporation | P4C188-20CMB vs P4C188L-20DMB |
P4C188-20DM | Standard SRAM, 16KX4, 20ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Pyramid Semiconductor Corporation | P4C188-20CMB vs P4C188-20DM |
HM3-65788F-9 | Standard SRAM, 16KX4, 20ns, CMOS, PDIP22 | Matra MHS | P4C188-20CMB vs HM3-65788F-9 |
5962-8969204YX | Standard SRAM, 16KX4, 20ns, CMOS, 1.110 X 0.310 INCH, 0.175 INCH HEIGHT, DIP-22 | Cypress Semiconductor | P4C188-20CMB vs 5962-8969204YX |
CY7C164-20PC | Standard SRAM, 16KX4, 20ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Rochester Electronics LLC | P4C188-20CMB vs CY7C164-20PC |
5962-8969203YX | Standard SRAM, 16KX4, 20ns, CMOS, 1.110 X 0.310 INCH, 0.175 INCH HEIGHT, DIP-22 | Integrated Device Technology Inc | P4C188-20CMB vs 5962-8969203YX |
L7C164CMB20 | Standard SRAM, 16KX4, 20ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | LOGIC Devices Inc | P4C188-20CMB vs L7C164CMB20 |
5962-8969204YA | Standard SRAM, 16KX4, 20ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Micross Components | P4C188-20CMB vs 5962-8969204YA |