Part Details for P4SMA10AHE3_A/I by Vishay Intertechnologies
Overview of P4SMA10AHE3_A/I by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA10AHE3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9676
|
Newark | 400W,10V 5%,unidir, sma Tvs |Vishay P4SMA10AHE3_A/I Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3220 | Buy Now |
DISTI #
P4SMA10AHE3_A/I
|
Avnet Americas | Diode TVS Single Uni-Directional 10V 400W 2-Pin SMA T/R - Tape and Reel (Alt: P4SMA10AHE3_A/I) Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2992 / $0.3800 | Buy Now |
DISTI #
78-P4SMA10AHE3_A/I
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W,10V 5%,UNIDIR,SMA TVS RoHS: Compliant | 0 |
|
$0.2770 / $0.2790 | Order Now |
Part Details for P4SMA10AHE3_A/I
P4SMA10AHE3_A/I CAD Models
P4SMA10AHE3_A/I Part Data Attributes
|
P4SMA10AHE3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P4SMA10AHE3_A/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P4SMA10AHE3_A/I
This table gives cross-reference parts and alternative options found for P4SMA10AHE3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA10AHE3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA10AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA10AHE3_A/I vs P4SMA10AHM3/I |
P4SMA10A | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | P4SMA10AHE3_A/I vs P4SMA10A |
P4SMA10AHE3_A/H | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | P4SMA10AHE3_A/I vs P4SMA10AHE3_A/H |
P4SMA10A | Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Central Semiconductor Corp | P4SMA10AHE3_A/I vs P4SMA10A |
TPSMA10A | Transient Suppressor, | Vishay Semiconductors | P4SMA10AHE3_A/I vs TPSMA10A |
P4SMA10A-M3/5A | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | P4SMA10AHE3_A/I vs P4SMA10A-M3/5A |
P4SMA10A | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | P4SMA10AHE3_A/I vs P4SMA10A |
P4SMA10A | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Pulse Electronics Corporation | P4SMA10AHE3_A/I vs P4SMA10A |
P4SMA10A | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Littelfuse Inc | P4SMA10AHE3_A/I vs P4SMA10A |
P4SMA10AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA10AHE3_A/I vs P4SMA10AHM3/H |