Part Details for P4SMAJ10ADF by Diodes Incorporated
Overview of P4SMAJ10ADF by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4SMAJ10ADF
P4SMAJ10ADF CAD Models
P4SMAJ10ADF Part Data Attributes
|
P4SMAJ10ADF
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
P4SMAJ10ADF
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for P4SMAJ10ADF
This table gives cross-reference parts and alternative options found for P4SMAJ10ADF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMAJ10ADF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ10AF6 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SMAJ10ADF vs SMAJ10AF6 |
PGSMAJ10AR3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | P4SMAJ10ADF vs PGSMAJ10AR3G |
L4TVS10A | Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Unidirectional, 1 Element, Silicon, SMAF, 2 PIN | Surge Components Inc | P4SMAJ10ADF vs L4TVS10A |
PGSMAJ10AHF4G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | P4SMAJ10ADF vs PGSMAJ10AHF4G |
PGSMAJ10AE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | P4SMAJ10ADF vs PGSMAJ10AE3G |
P4SMAJ10ADF-13 | Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Unidirectional, 1 Element, Silicon, | Diodes Incorporated | P4SMAJ10ADF vs P4SMAJ10ADF-13 |
PGSMAJ10AHR3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | P4SMAJ10ADF vs PGSMAJ10AHR3G |
PGSMAJ10AHF3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | P4SMAJ10ADF vs PGSMAJ10AHF3G |
F4TVS10A | Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Unidirectional, 1 Element, Silicon, | Suzhou Good-Ark Electronics Co Ltd | P4SMAJ10ADF vs F4TVS10A |
SMAJ10A | Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Eris Technology Corp | P4SMAJ10ADF vs SMAJ10A |