Part Details for P89LPC9321FDH by NXP Semiconductors
Overview of P89LPC9321FDH by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P89LPC9321FDH
P89LPC9321FDH CAD Models
P89LPC9321FDH Part Data Attributes
|
P89LPC9321FDH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P89LPC9321FDH
NXP Semiconductors
IC 8-BIT, FLASH, 18 MHz, MICROCONTROLLER, PDSO28, 4.40 MM, PLASTIC, MO-153, SOT361-1, TSSOP-28, Microcontroller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT361-1, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 18 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 26 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.1 mm | |
Speed | 18 MHz | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P89LPC9321FDH
This table gives cross-reference parts and alternative options found for P89LPC9321FDH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P89LPC9321FDH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P89LPC932FDH | IC 8-BIT, FLASH, 12 MHz, MICROCONTROLLER, PDSO28, 4.40 MM, PLASTIC, MO-153, SOT-361-1, TSSOP-28, Microcontroller | NXP Semiconductors | P89LPC9321FDH vs P89LPC932FDH |
P89LPC9321FA | IC 8-BIT, FLASH, 18 MHz, MICROCONTROLLER, PQCC28, PLASTIC, MS-018, SOT261-2, LCC-28, Microcontroller | NXP Semiconductors | P89LPC9321FDH vs P89LPC9321FA |
P89LPC9321FA,112 | P89LPC9321 - 8-bit microcontroller with accelerated two-clock 80C51 core 8 kB 3 V byte-erasable flash with 512-byte data EEPROM LCC 28-Pin | NXP Semiconductors | P89LPC9321FDH vs P89LPC9321FA,112 |
P89LPC932BDH | IC 8-BIT, FLASH, 12 MHz, MICROCONTROLLER, PDSO28, 4.40 MM, PLASTIC, MO-153, SOT-361-1, TSSOP-28, Microcontroller | NXP Semiconductors | P89LPC9321FDH vs P89LPC932BDH |
P89LPC932A1FA,129 | P89LPC932A1 - 8-bit microcontroller with accelerated two-clock 80C51 core 8 kB 3 V byte-erasable flash with 512-byte data EEPROM LCC 28-Pin | NXP Semiconductors | P89LPC9321FDH vs P89LPC932A1FA,129 |
P89LPC932A1FHN,151 | P89LPC932A1 - 8-bit microcontroller with accelerated two-clock 80C51 core 8 kB 3 V byte-erasable flash with 512-byte data EEPROM QFN 28-Pin | NXP Semiconductors | P89LPC9321FDH vs P89LPC932A1FHN,151 |
P89LPC932A1FA,112 | P89LPC932A1 - 8-bit microcontroller with accelerated two-clock 80C51 core 8 kB 3 V byte-erasable flash with 512-byte data EEPROM LCC 28-Pin | NXP Semiconductors | P89LPC9321FDH vs P89LPC932A1FA,112 |
P89LPC932A1FDH,529 | P89LPC932A1 - 8-bit microcontroller with accelerated two-clock 80C51 core 8 kB 3 V byte-erasable flash with 512-byte data EEPROM TSSOP2 28-Pin | NXP Semiconductors | P89LPC9321FDH vs P89LPC932A1FDH,529 |
P89LPC9321FN,112 | P89LPC9321 - 8-bit microcontroller with accelerated two-clock 80C51 core 8 kB 3 V byte-erasable flash with 512-byte data EEPROM DIP 28-Pin | NXP Semiconductors | P89LPC9321FDH vs P89LPC9321FN,112 |
P89LPC932A1FHN | IC 8-BIT, FLASH, 12 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-788-1, HVQFN-28, Microcontroller | NXP Semiconductors | P89LPC9321FDH vs P89LPC932A1FHN |