PAF600F280-24/T
Description: DC-DC CONVERTER 24VDC 600W 25A

Overview of PAF600F280-24/T by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PAF600F280-24/T by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 79AH5660
Newark 24V@25A Rohs Compliant: Yes |Tdk PAF600F280-24/T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $324.6400
$324.6400 Buy Now
DISTI # PAF600F280-24/T
Avnet Americas Module DC-DC 1-OUT 24V 25A 600W 16-Pin Brick - Bulk (Alt: PAF600F280-24/T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 30
  • 1 $324.6346
$324.6346 Buy Now

CAD Models for PAF600F280-24/T by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PAF600F280-24/T by TDK Corporation

PAF600F280-24/T
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
Factory Lead Time
15 Weeks
Samacsys Manufacturer
TDK
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
400 V
Input Voltage-Min
200 V
JESD-30 Code
R-XXFM-P16
Number of Functions
1
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
28.8 V
Output Voltage-Min
14.4 V
Output Voltage-Nom
24 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
600 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. PAF600F280-24/T
    TDK Corporation
    DC-DC CONVERTER 24VDC 600W 25A
    VS

Related Parts for PAF600F280-24/T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PAF600F280-24/T by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PAF600F280-24/T by TDK Corporation

Select Manufacturer
Which Manufacturer of PAF600F280-24/T would you like to use for your alert(s)?
  • Please alert me when PAF600F280-24/T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PAF600F280-24/T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PAF600F280-24/T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PAF600F280-24/T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PAF600F280-24/T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PAF600F280-24/T by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: