Filter Your Search
1 - 2 of 2 results
|
PAF600F280-24/T
TDK Corporation
|
$235.8305 | Yes | Not Recommended | 24 V | 400 V | 200 V | 14.4 V | 28.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 600 W | R-XXFM-P16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | UNSPECIFIED | TDK CORP | compliant | TDK | |||||||||||||||
|
PAF600F280-24/T
TDK-Lambda Corporation
|
$249.7431 | Yes | Transferred | 24 V | 400 V | 200 V | 14.4 V | 28.8 V | 25 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 91 % | 0.013 % | 0.233 % | 1 | OVER CURRENT; OVER VOLTAGE | HYBRID | 600 W | R-XXMA-P16 | CE, CSA, EN, IEC, UL | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 61 mm | 116.8 mm | 13.2 mm | TDK-LAMBDA CORP | compliant | TDK | PACKAGE-16 | EAR99 |