Part Details for PCA9517DRG4 by Texas Instruments
Overview of PCA9517DRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PCA9517DRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | LEVEL-TRANSLATING I2C BUS REPEATER | 3850 |
|
RFQ |
Part Details for PCA9517DRG4
PCA9517DRG4 CAD Models
PCA9517DRG4 Part Data Attributes:
|
PCA9517DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9517DRG4
Texas Instruments
Level-Translating I<sup>2</sup>C Bus Repeater 8-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE 0.9 TO 5.5 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for PCA9517DRG4
This table gives cross-reference parts and alternative options found for PCA9517DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9517DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9517DR | 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-SOIC -40 to 85 | Texas Instruments | PCA9517DRG4 vs PCA9517DR |
PCA9517D,118 | PCA9517 - Level translating I2C-bus repeater SOIC 8-Pin | NXP Semiconductors | PCA9517DRG4 vs PCA9517D,118 |
PCA9517DG4 | Level-Translating I2C Bus Repeater 8-SOIC -40 to 85 | Texas Instruments | PCA9517DRG4 vs PCA9517DG4 |
PCA9517D | 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-SOIC -40 to 85 | Texas Instruments | PCA9517DRG4 vs PCA9517D |