Part Details for PGSMAJ10AHE3G by Taiwan Semiconductor
Overview of PGSMAJ10AHE3G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PGSMAJ10AHE3G
PGSMAJ10AHE3G CAD Models
PGSMAJ10AHE3G Part Data Attributes
|
PGSMAJ10AHE3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PGSMAJ10AHE3G
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 11.7 V | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 10 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PGSMAJ10AHE3G
This table gives cross-reference parts and alternative options found for PGSMAJ10AHE3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGSMAJ10AHE3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGSMAJ10AHF3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ10AHE3G vs PGSMAJ10AHF3G |
PGSMAJ10AR3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ10AHE3G vs PGSMAJ10AR3G |
SMAJ10A | Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Eris Technology Corp | PGSMAJ10AHE3G vs SMAJ10A |
PGSMAJ10AE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ10AHE3G vs PGSMAJ10AE3G |
PGSMAJ10AE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ10AHE3G vs PGSMAJ10AE2G |
SMAJ10AF4 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | PGSMAJ10AHE3G vs SMAJ10AF4 |
PGSMAJ10AHF4G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ10AHE3G vs PGSMAJ10AHF4G |
PGSMAJ10AHR3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ10AHE3G vs PGSMAJ10AHR3G |
SMAJ10AF6 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | PGSMAJ10AHE3G vs SMAJ10AF6 |