Part Details for PHA012-PA1401GFA by MMT Corp
Overview of PHA012-PA1401GFA by MMT Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHA012-PA1401GFA
PHA012-PA1401GFA CAD Models
PHA012-PA1401GFA Part Data Attributes:
|
PHA012-PA1401GFA
MMT Corp
Buy Now
Datasheet
|
Compare Parts:
PHA012-PA1401GFA
MMT Corp
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MMT MACHRONE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.172 inch | |
Body Length | 1.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.59 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 14 |
Alternate Parts for PHA012-PA1401GFA
This table gives cross-reference parts and alternative options found for PHA012-PA1401GFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHA012-PA1401GFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A0800WV-S-14P | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | PHA012-PA1401GFA vs A0800WV-S-14P |
DF3DZ-14P-2V(51) | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Hirose Electric Co Ltd | PHA012-PA1401GFA vs DF3DZ-14P-2V(51) |
PHA009-PA1401GFA | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | MMT Corp | PHA012-PA1401GFA vs PHA009-PA1401GFA |
STL11-0470VAGG-10-14C/TRU | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | PHA012-PA1401GFA vs STL11-0470VAGG-10-14C/TRU |
GBC14SABN-M30 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | PHA012-PA1401GFA vs GBC14SABN-M30 |
FCN-724P014-G/SM | HEADER CONNECTOR,PCB MNT,PLUG,14 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,LOCKING | FUJITSU Semiconductor Limited | PHA012-PA1401GFA vs FCN-724P014-G/SM |
T1M-14-GF-S-V-TR | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Ramp, Black Insulator | Samtec Inc | PHA012-PA1401GFA vs T1M-14-GF-S-V-TR |
A1501H00-14P | Board Connector, 14 Contact(s), 1 Row(s), Male, 0.059 inch Pitch, Crimp Terminal, Locking, Receptacle | Jowle Technology Co Ltd | PHA012-PA1401GFA vs A1501H00-14P |
61301411821 | 2.54mm Socket Header WR-PHD | Wurth Elektronik | PHA012-PA1401GFA vs 61301411821 |
A0800WR-S-14D01 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | PHA012-PA1401GFA vs A0800WR-S-14D01 |