Signal Circuits
PI3A3159TEX
Pericom Semiconductor Corporation
Description: SPDT, 1 Func, 1 Channel, CMOS, PDSO6, GREEN, PLASTIC, MO-178, SOT-23, 6 PIN

Overview of PI3A3159TEX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Aerospace and Defense Entertainment and Gaming Communication and Networking

CAD Models for PI3A3159TEX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI3A3159TEX by Pericom Semiconductor Corporation

PI3A3159TEX
Pericom Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
LSSOP, TSOP6,.11,37
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SPDT
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
6
On-state Resistance Match-Nom
0.07 Ω
On-state Resistance-Max (Ron)
0.6 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.5 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Switch-off Time-Max
25 ns
Switch-on Time-Max
50 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.6 mm
Want to compare parts?
  1. PI3A3159TEX
    Pericom Semiconductor Corporation
    SPDT, 1 Func, 1 Channel, CMOS, PDSO6, GREEN, PLASTIC, MO-178, SOT-23, 6 PIN
    VS

Alternate Parts for PI3A3159TEX

This table gives cross-reference parts and alternative options found for PI3A3159TEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3A3159TEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS5A3159DBVT 1-Ω on-state resistance, 5-V, 2:1 (SPDT), 1-channel analog switch 6-SOT-23 -40 to 85 Texas Instruments PI3A3159TEX vs TS5A3159DBVT
PI3A3159ZCEX SPDT, 1 Func, 1 Channel, CMOS, LEAD FREE, TDFN-6 Pericom Semiconductor Corporation PI3A3159TEX vs PI3A3159ZCEX
TS5A3159DBVTG4 1-Ω on-state resistance, 5-V, 2:1 (SPDT), 1-channel analog switch 6-SOT-23 -40 to 85 Texas Instruments PI3A3159TEX vs TS5A3159DBVTG4
PI3A3159TX SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SOT-23, 6 PIN Pericom Semiconductor Corporation PI3A3159TEX vs PI3A3159TX
PI5A3159ZCX SPDT, 1 Func, 1 Channel, CMOS, TDFN-6 Pericom Semiconductor Corporation PI3A3159TEX vs PI5A3159ZCX

Related Parts for PI3A3159TEX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI3A3159TEX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI3A3159TEX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI3A3159TEX would you like to use for your alert(s)?
  • Please alert me when PI3A3159TEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI3A3159TEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI3A3159TEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI3A3159TEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI3A3159TEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI3A3159TEX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: