Part Details for PI3A3159ZCEX by Pericom Semiconductor Corporation
Overview of PI3A3159ZCEX by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for PI3A3159ZCEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | TDFN6 | 10500 |
|
RFQ |
Part Details for PI3A3159ZCEX
PI3A3159ZCEX CAD Models
PI3A3159ZCEX Part Data Attributes
|
PI3A3159ZCEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3A3159ZCEX
Pericom Semiconductor Corporation
SPDT, 1 Func, 1 Channel, CMOS, LEAD FREE, TDFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC6,.08,25 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On-state Resistance Match-Nom | 0.07 Ω | |
On-state Resistance-Max (Ron) | 0.6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 50 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for PI3A3159ZCEX
This table gives cross-reference parts and alternative options found for PI3A3159ZCEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3A3159ZCEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5A3159ZCEX | SPDT, 1 Func, 1 Channel, CMOS, LEAD FREE, TDFN-6 | Pericom Semiconductor Corporation | PI3A3159ZCEX vs PI5A3159ZCEX |
TS5A3159DBVT | 1-Ω on-state resistance, 5-V, 2:1 (SPDT), 1-channel analog switch 6-SOT-23 -40 to 85 | Texas Instruments | PI3A3159ZCEX vs TS5A3159DBVT |
PI3A3159TEX | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, GREEN, PLASTIC, MO-178, SOT-23, 6 PIN | Pericom Semiconductor Corporation | PI3A3159ZCEX vs PI3A3159TEX |
TS5A3159DBVR | 1-Ω on-state resistance, 5-V, 2:1 (SPDT), 1-channel analog switch 6-SOT-23 -40 to 85 | Texas Instruments | PI3A3159ZCEX vs TS5A3159DBVR |
PI3A3159TX | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SOT-23, 6 PIN | Pericom Semiconductor Corporation | PI3A3159ZCEX vs PI3A3159TX |
TS5A3159DBVRG4 | 1-Ω on-state resistance, 5-V, 2:1 (SPDT), 1-channel analog switch 6-SOT-23 -40 to 85 | Texas Instruments | PI3A3159ZCEX vs TS5A3159DBVRG4 |