Part Details for PIC12F509-E/SN by Microchip Technology Inc
Overview of PIC12F509-E/SN by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC12F509-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H0423
|
Newark | Microcontroller Mcu, 8 Bit, Pic12, 4Mhz, Soic-8, Product Range:Pic12 Microcontrollers, Device Core:Pic12, Operating Frequency Max:4Mhz, Program Memory Size:1.5Kb, No. Of Pins:8Pins, Ic Case/Package:Soic, No. Of I/O S:6I/O S Rohs Compliant: Yes |Microchip PIC12F509-E/SN Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8700 | Buy Now |
DISTI #
PIC12F509-E/SN-ND
|
DigiKey | IC MCU 8BIT 1.5KB FLASH 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
7553 In Stock |
|
$0.8375 / $0.9300 | Buy Now |
DISTI #
PIC12F509-E/SN
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: PIC12F509-E/SN) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7800 / $0.9300 | Buy Now |
DISTI #
579-PIC12F509-E/SN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 2 KB 41 RAM 6 I/O RoHS: Compliant | 14232 |
|
$0.8370 / $0.9300 | Buy Now |
DISTI #
PIC12F509-E/SN
|
Microchip Technology Inc | N/A, Projected EOL: 2034-09-13 RoHS: Compliant pbFree: Yes | 64384 |
|
$0.6800 / $0.9300 | Buy Now |
DISTI #
70451884
|
RS | 1.5 KB Flash, 41 RAM, 6 I/O8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. PIC12F509-E/SN RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4500 / $1.7100 | RFQ |
|
Future Electronics | PIC12F Series 1.5 kB Flash 41 B SRAM SMT 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 100 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$0.8350 / $1.0300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 12F - 8-Bit - 4MHz - 5 I/O - 1.5KB (1K x 12) FLASH Program Memory - 41 x 8 RAM - 2 to 5.5V - 8-SOIC. RoHS: Compliant |
2000 In Stock 64300 Factory Stock |
|
$0.7950 / $0.9430 | Buy Now |
DISTI #
65083480
|
Verical | MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2243 | Americas - 2000 |
|
$1.1706 / $1.3472 | Buy Now |
|
Ameya Holding Limited | PIC12F Series 1.5 kB Flash 41 B SRAM SMT 8-Bit Microcontroller - SOIC-8 | 64484 |
|
RFQ |
Part Details for PIC12F509-E/SN
PIC12F509-E/SN CAD Models
PIC12F509-E/SN Part Data Attributes
|
PIC12F509-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F509-E/SN
Microchip Technology Inc
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC12 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 41 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12F509-E/SN
This table gives cross-reference parts and alternative options found for PIC12F509-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F509-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12F509T-I/SN | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | PIC12F509-E/SN vs PIC12F509T-I/SN |
PIC12F509T-E/SN | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | PIC12F509-E/SN vs PIC12F509T-E/SN |