-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3804
|
Newark | Mcu, 8Bit, 32Mhz, Udfn-Ep-8, Product Range:Pic12 Family Pic12Lf157X Series Microcontrollers, Device Core:Pic12, Operating Frequency Max:32Mhz, Program Memory Size:1.75Kb, No. Of Pins:8Pins, Ic Case/Package:Udfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC12LF1571-E/RF Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7420 | Buy Now |
DISTI #
PIC12LF1571-E/RF-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 8UDFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1014 In Stock |
|
$0.7000 / $0.8400 | Buy Now |
DISTI #
PIC12LF1571-E/RF
|
Avnet Americas | UDFN 1.75KB 128 RAM 16-bit PWM Comparator DAC ADC CWG - Rail/Tube (Alt: PIC12LF1571-E/RF) RoHS: Not Compliant Min Qty: 960 Package Multiple: 120 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7000 / $0.8400 | Buy Now |
DISTI #
579-PIC12LF1571-E/RF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8Bit MCU 1.75K Flash 128 RAM, 16-bit PWM RoHS: Compliant | 2435 |
|
$0.6990 / $0.8400 | Buy Now |
DISTI #
PIC12LF1571-E/RF
|
Microchip Technology Inc | 1.75KB, 128 RAM, 16-bit PWM, Comparator, DAC, ADC, CWG, Projected EOL: 2039-07-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6000 / $0.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$0.7380 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 12F - 8-Bit - 32MHz - 6 I/O - 1.75KB (1K x 14) FLASH - 128 x 8 RAM - 1.8 to 3.6V - 8-UDFN (3x3). | 0 |
|
$0.7550 / $1.1000 | Buy Now |
|
NAC | 1.75KB, 128 RAM, 16-bit PWM, Comparator, DAC, ADC, CWG - Package: 8 UDFN 3x3x0.5mm TUBE RoHS: Compliant Min Qty: 480 Package Multiple: 120 Container: Tube | 0 |
|
$0.7400 / $0.9100 | Buy Now |
|
Master Electronics | Microcontroller - PIC 12F - 8-Bit - 32MHz - 6 I/O - 1.75KB (1K x 14) FLASH - 128 x 8 RAM - 1.8 to 3.6V - 8-UDFN (3x3). | 0 |
|
$0.7550 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12LF1571-E/RF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12LF1571-E/RF
Microchip Technology Inc
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 128 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12LF1571-E/RF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12LF1571-E/RF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12LF1571T-I/RF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12LF1571-E/RF vs PIC12LF1571T-I/RF |
PIC12F1571T-I/RF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12LF1571-E/RF vs PIC12F1571T-I/RF |
PIC12F1571-E/RF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12LF1571-E/RF vs PIC12F1571-E/RF |
PIC12F1571-I/RF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12LF1571-E/RF vs PIC12F1571-I/RF |