Part Details for PIC12LF1571T-I/RF by Microchip Technology Inc
Overview of PIC12LF1571T-I/RF by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for PIC12LF1571T-I/RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3806
|
Newark | 1.75Kb, 128 Ram, 16-Bit Pwm, Comparator, Dac, Adc, Cwg 8 Udfn 3X3X0.5Mm T/R Rohs Compliant: Yes |Microchip PIC12LF1571T-I/RF Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5100 / $0.6630 | Buy Now |
DISTI #
PIC12LF1571T-I/RF-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 8UDFN Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC12LF1571T-I/RF
|
Avnet Americas | UDFN 1.75KB 128 RAM 16-bit PWM Comparator DAC ADC CWG - Tape and Reel (Alt: PIC12LF1571T-I/RF) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
PIC12LF1571T-I/RF
|
Microchip Technology Inc | 1.75KB, 128 RAM, 16-bit PWM, Comparator, DAC, ADC, CWG, Projected EOL: 2039-07-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5800 / $0.8100 | Buy Now |
DISTI #
PIC12LF1571T-I/RF
|
Avnet Silica | (Alt: PIC12LF1571T-I/RF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC12LF1571T-I/RF
|
EBV Elektronik | (Alt: PIC12LF1571T-I/RF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC12LF1571T-I/RF
PIC12LF1571T-I/RF CAD Models
PIC12LF1571T-I/RF Part Data Attributes:
|
PIC12LF1571T-I/RF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12LF1571T-I/RF
Microchip Technology Inc
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 128 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12LF1571T-I/RF
This table gives cross-reference parts and alternative options found for PIC12LF1571T-I/RF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12LF1571T-I/RF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12F1571T-I/RF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12LF1571T-I/RF vs PIC12F1571T-I/RF |
PIC12F1571-E/RF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12LF1571T-I/RF vs PIC12F1571-E/RF |
PIC12F1571-I/RF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12LF1571T-I/RF vs PIC12F1571-I/RF |
PIC12LF1571-E/RF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12LF1571T-I/RF vs PIC12LF1571-E/RF |