Part Details for PIC16F1509T-I/SS by Microchip Technology Inc
Overview of PIC16F1509T-I/SS by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F1509T-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T1055
|
Newark | 14Kb Flash, 512B Ram, 18 I/O, Clc, Cwg, Nco, 10-Bit Adc 20 Ssop .209In T/R Rohs Compliant: Yes |Microchip PIC16F1509T-I/SS Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3000 | Buy Now |
DISTI #
PIC16F1509T-I/SSCT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20SSOP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6931 In Stock |
|
$1.2600 / $1.5200 | Buy Now |
DISTI #
PIC16F1509T-I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 20-Pin SSOP T/R - Tape and Reel (Alt: PIC16F1509T-I/SS) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.2600 / $1.5200 | Buy Now |
DISTI #
579-PIC16F1509T-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB FLASH 512B RAM RoHS: Compliant | 1686 |
|
$1.2600 / $1.5200 | Buy Now |
DISTI #
V72:2272_06462316
|
Arrow Electronics | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2325 Container: Cut Strips | Americas - 1600 |
|
$1.5390 / $1.6960 | Buy Now |
DISTI #
PIC16F1509T-I/SS
|
Microchip Technology Inc | 14KB Flash, 512B RAM, 18 I/O, CLC, CWG, NCO, 10-bit ADC, 2.3V-5.5V, Projected EOL: 2039-03-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1000 / $1.5200 | Buy Now |
DISTI #
70452227
|
RS | 14KB Flash, 512B RAM, 18 I/O, CLC, CWG, NCO, 10-bit ADC20 SSOP .209in T/R | Microchip Technology Inc. PIC16F1509T-I/SS RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2900 / $1.5200 | RFQ |
|
Future Electronics | PIC16F Series 14 kB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.5100 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V Automotive 20-Pin SSOP T/R RoHS: Compliant | Alternative Product Available |
|
$1.1400 / $1.3300 | Buy Now |
DISTI #
69196304
|
Verical | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2325 | Americas - 1600 |
|
$1.5390 / $1.6960 | Buy Now |
Part Details for PIC16F1509T-I/SS
PIC16F1509T-I/SS CAD Models
PIC16F1509T-I/SS Part Data Attributes
|
PIC16F1509T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1509T-I/SS
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1509T-I/SS
This table gives cross-reference parts and alternative options found for PIC16F1509T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1509T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1509-I/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F1509T-I/SS vs PIC16F1509-I/SSVAO |
PIC16F1509T-I/SS036 | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F1509T-I/SS vs PIC16F1509T-I/SS036 |
PIC16F1509-I/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16F1509T-I/SS vs PIC16F1509-I/SS |
PIC16F1509T-E/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F1509T-I/SS vs PIC16F1509T-E/SSVAO |
PIC16F1509-E/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F1509T-I/SS vs PIC16F1509-E/SSVAO |
PIC16F1509T-H/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F1509T-I/SS vs PIC16F1509T-H/SSVAO |
PIC16F1509T-I/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F1509T-I/SS vs PIC16F1509T-I/SSVAO |
PIC16F1509-E/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16F1509T-I/SS vs PIC16F1509-E/SS |