Part Details for PIC16F627T-04I/SO by Microchip Technology Inc
Overview of PIC16F627T-04I/SO by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F627T-04I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C4972
|
Newark | Mcu, 8Bit, 20Mhz, Wsoic-18, Product Range:Pic16 Family Pic16F6Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:1.75Kb, No. Of Pins:18Pins, Ic Case/Package:Wsoic, No. Of I/O S:16I/O Srohs Compliant: Yes |Microchip PIC16F627T-04I/SO Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0900 | Buy Now |
DISTI #
PIC16F627T-04I/SO-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 18SOIC Min Qty: 1100 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2125 | Buy Now |
DISTI #
PIC16F627T-04I/SO
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 18-Pin SOIC W T/R - Tape and Reel (Alt: PIC16F627T-04I/SO) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.0000 / $3.1600 | Buy Now |
DISTI #
579-16F627T-04I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O 4MHz Ind Temp SOIC18 RoHS: Compliant | 0 |
|
$3.2200 | Order Now |
DISTI #
V36:1790_06463108
|
Arrow Electronics | MCU 8-bit PIC RISC 1.75KB Flash 3.3V/5V 18-Pin SOIC W T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 4 Weeks Date Code: 2334 | Americas - 1100 |
|
$3.0710 | Buy Now |
DISTI #
PIC16F627T-04I/SO
|
Microchip Technology Inc | 18LD 4MHZ 1K FLASH, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
2200 Alternates Available |
|
$2.7300 / $3.1600 | Buy Now |
|
Future Electronics | PIC16F Series 1.75 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - SOIC-18 RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$3.2100 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 4MHz - 16 I/O - 1.75KB (1K x 14) FLASH - 128 x 8 EEPROM - 224 x 8 RAM - 3 to 5.5V - 18-SOIC - T&R. RoHS: Compliant | 3300 Factory Stock |
|
$3.1900 / $8.7400 | Buy Now |
DISTI #
70322404
|
Verical | MCU 8-bit PIC RISC 1.75KB Flash 3.3V/5V 18-Pin SOIC W T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Date Code: 2334 | Americas - 1100 |
|
$3.0710 | Buy Now |
|
Ameya Holding Limited | PIC16F Series 1.75 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - SOIC-18 | 2200 |
|
RFQ |
Part Details for PIC16F627T-04I/SO
PIC16F627T-04I/SO CAD Models
PIC16F627T-04I/SO Part Data Attributes
|
PIC16F627T-04I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F627T-04I/SO
Microchip Technology Inc
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, MS-013, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1999-06-07 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 18 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 224 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 4 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F627T-04I/SO
This table gives cross-reference parts and alternative options found for PIC16F627T-04I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F627T-04I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F627T-04E/SO | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | PIC16F627T-04I/SO vs PIC16F627T-04E/SO |
PIC16F627T-04/SO | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | PIC16F627T-04I/SO vs PIC16F627T-04/SO |
PIC16F627-04/SO020 | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | PIC16F627T-04I/SO vs PIC16F627-04/SO020 |
PIC16F627-04I/SO | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | PIC16F627T-04I/SO vs PIC16F627-04I/SO |
PIC16F627-04E/SO | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | PIC16F627T-04I/SO vs PIC16F627-04E/SO |
PIC16F627-04/SO | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | PIC16F627T-04I/SO vs PIC16F627-04/SO |
PIC16F627-04I/SO026 | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F627T-04I/SO vs PIC16F627-04I/SO026 |