Part Details for PIC16F721-E/SO by Microchip Technology Inc
Overview of PIC16F721-E/SO by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F721-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8408
|
Newark | Mcu, 8Bit, 16Mhz, Wsoic-20, Product Range:Pic16 Family Pic16F7Xx Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:7Kb, Ram Memory Size:256Byte, No. Of Pins:20Pins, Mcu Case Style:Wsoic, No. Of I/O S:17I/O S Rohs Compliant: Yes |Microchip PIC16F721-E/SO Min Qty: 342 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.1000 | Buy Now |
DISTI #
PIC16F721-E/SO-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20SOIC Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC16F721-E/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube - Rail/Tube (Alt: PIC16F721-E/SO) RoHS: Compliant Min Qty: 570 Package Multiple: 38 Container: Tube | 0 |
|
RFQ | |
DISTI #
70047695
|
RS | 7 KB Flash, 256 B SRAM, 18 I/O, SOIC-20 .300IN TUBE | Microchip Technology Inc. PIC16F721-E/SO RoHS: Not Compliant Min Qty: 646 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7600 / $2.0700 | RFQ |
DISTI #
PIC16F721-E/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube - Rail/Tube (Alt: PIC16F721-E/SO) RoHS: Compliant Min Qty: 570 Package Multiple: 38 Container: Tube | 0 |
|
RFQ | |
|
NAC | 7 KB FLASH, 256 B SRAM, 18 I/O - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 38 Container: Tube | 0 |
|
RFQ |
Part Details for PIC16F721-E/SO
PIC16F721-E/SO CAD Models
PIC16F721-E/SO Part Data Attributes:
|
PIC16F721-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F721-E/SO
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V SUPPLY AT 16 MHZ | |
Address Bus Width | 8 | |
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Current-Max | 4.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F721-E/SO
This table gives cross-reference parts and alternative options found for PIC16F721-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F721-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F721-I/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | Microchip Technology Inc | PIC16F721-E/SO vs PIC16F721-I/SO |
PIC16F721T-E/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | Microchip Technology Inc | PIC16F721-E/SO vs PIC16F721T-E/SO |
PIC16F721T-I/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | Microchip Technology Inc | PIC16F721-E/SO vs PIC16F721T-I/SO |