Filter Your Search
1 - 1 of 1 results
|
PIC16F721-E/SO
Microchip Technology Inc
|
$1.2435 | Yes | Active | 8 | 20 MHz | 7168 | 256 | PIC | 8 | 8 | 16 MHz | 18 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V SUPPLY AT 16 MHZ | NO | NO | YES | 8 | YES | FLASH | 4.1 mA | 5.5 V | 1.8 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Microchip |