Part Details for PIC16F73-E/SO by Microchip Technology Inc
Overview of PIC16F73-E/SO by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F73-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C7447
|
Newark | 28 Pin, 7Kb Std Flash, 192 Ram, 22 I/O, Rohs Compliant: Yes |Microchip PIC16F73-E/SO RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 | Buy Now |
DISTI #
PIC16F73-E/SO-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
266 In Stock |
|
$4.8900 | Buy Now |
DISTI #
PIC16F73-E/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC16F73-E/SO) RoHS: Compliant Min Qty: 135 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.5900 / $4.8300 | Buy Now |
DISTI #
579-PIC16F73-E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O RoHS: Compliant | 3505 |
|
$4.8800 / $4.8900 | Buy Now |
DISTI #
PIC16F73-E/SO
|
Microchip Technology Inc | MCU CMOS 28LD 20Mhz 4K FLASH, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes | 61013 |
|
$4.1700 / $4.8300 | Buy Now |
DISTI #
70454195
|
RS | 7 KB Flash, 192 RAM, 22 I/O28 SOIC .300in TUBE | Microchip Technology Inc. PIC16F73-E/SO RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9900 / $5.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 27 | 0 |
|
$4.8900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 22 I/O - 7KB (4K x 14) FLASH - 192 x 8 RAM - 4 to 5.5V - 28-SOIC. RoHS: Compliant | 60993 Factory Stock |
|
$5.3300 / $7.7600 | Buy Now |
DISTI #
PIC16F73-E/SO
|
TME | IC: PIC microcontroller, 7kB, 20MHz, A/E/USART,GPIO,ICSP,SSP Min Qty: 1 | 0 |
|
$5.2700 / $6.2300 | RFQ |
|
NAC | 7 KB Flash, 192 RAM, 22 I/O - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube | 48789 |
|
$4.7700 / $5.7500 | Buy Now |
Part Details for PIC16F73-E/SO
PIC16F73-E/SO CAD Models
PIC16F73-E/SO Part Data Attributes
|
PIC16F73-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F73-E/SO
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, MS-013, SO-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 4VMIN @16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 11 | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F73-E/SO
This table gives cross-reference parts and alternative options found for PIC16F73-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F73-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F73T-I/SO301 | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,28PIN,PLASTIC | Microchip Technology Inc | PIC16F73-E/SO vs PIC16F73T-I/SO301 |
PIC16F73T-E/SO056 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16F73-E/SO vs PIC16F73T-E/SO056 |
PIC16F73-I/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16F73-E/SO vs PIC16F73-I/SO |
PIC16F73-I/SOD88 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16F73-E/SO vs PIC16F73-I/SOD88 |
PIC16F73-I/SO034 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16F73-E/SO vs PIC16F73-I/SO034 |
PIC16F73T-I/SO036 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16F73-E/SO vs PIC16F73T-I/SO036 |
PIC16F73T-I/SOD51 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16F73-E/SO vs PIC16F73T-I/SOD51 |
PIC16F73T-I/SOD76 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16F73-E/SO vs PIC16F73T-I/SOD76 |
PIC16F73T-E/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16F73-E/SO vs PIC16F73T-E/SO |
PIC16F73T-I/SO051 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16F73-E/SO vs PIC16F73T-I/SO051 |