Part Details for PIC24F08KL302-I/P by Microchip Technology Inc
Overview of PIC24F08KL302-I/P by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PIC24F08KL302-I/P
PIC24F08KL302-I/P CAD Models
PIC24F08KL302-I/P Part Data Attributes:
|
PIC24F08KL302-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F08KL302-I/P
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES 1.8V AT 8MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24F08KL302-I/P
This table gives cross-reference parts and alternative options found for PIC24F08KL302-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F08KL302-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24F08KL302T-I/ML | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC24F08KL302-I/P vs PIC24F08KL302T-I/ML |
PIC24F08KL302-I/ML | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC24F08KL302-I/P vs PIC24F08KL302-I/ML |
PIC24F08KL302T-E/ML | MICROCONTROLLER | Microchip Technology Inc | PIC24F08KL302-I/P vs PIC24F08KL302T-E/ML |
PIC24F08KL302-E/ML | MICROCONTROLLER | Microchip Technology Inc | PIC24F08KL302-I/P vs PIC24F08KL302-E/ML |
PIC24F08KL302T-I/SO | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC24F08KL302-I/P vs PIC24F08KL302T-I/SO |
PIC24F08KL302T-I/SS | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC24F08KL302-I/P vs PIC24F08KL302T-I/SS |
PIC24F08KL302-E/SS | MICROCONTROLLER | Microchip Technology Inc | PIC24F08KL302-I/P vs PIC24F08KL302-E/SS |
PIC24F08KL302T-E/SS | MICROCONTROLLER | Microchip Technology Inc | PIC24F08KL302-I/P vs PIC24F08KL302T-E/SS |
PIC24F08KL302-I/MQ | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC28, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC24F08KL302-I/P vs PIC24F08KL302-I/MQ |
PIC24F08KL302-E/SO | MICROCONTROLLER | Microchip Technology Inc | PIC24F08KL302-I/P vs PIC24F08KL302-E/SO |