Part Details for PKB4610PILA by Flex Ltd
Overview of PKB4610PILA by Flex Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PKB4610PILA
PKB4610PILA CAD Models
PKB4610PILA Part Data Attributes
|
PKB4610PILA
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PKB4610PILA
Flex Ltd
DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, 2.280 X 0.750 INCH, LOW PROFILE PACKAGE-8
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PKB4610PILA
This table gives cross-reference parts and alternative options found for PKB4610PILA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKB4610PILA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKB4610PI | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, 2.280 X 0.750 INCH, LOW PROFILE PACKAGE-8 | Flex Ltd | PKB4610PILA vs PKB4610PI |
PKB4610PINBLB | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Ericsson | PKB4610PILA vs PKB4610PINBLB |
PKB4610PI | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, 2.280 X 0.750 INCH, LOW PROFILE PACKAGE-8 | Ericsson | PKB4610PILA vs PKB4610PI |
PKB4610PINBMLB | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Ericsson | PKB4610PILA vs PKB4610PINBMLB |
LES20A48-3V3 | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Artesyn Embedded Technologies | PKB4610PILA vs LES20A48-3V3 |
PKB4610PILA | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, 2.280 X 0.750 INCH, LOW PROFILE PACKAGE-8 | Ericsson | PKB4610PILA vs PKB4610PILA |
PKB4610PINBMLB | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | PKB4610PILA vs PKB4610PINBMLB |
LES20A48-3V3 | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Vertiv Inc | PKB4610PILA vs LES20A48-3V3 |
PKB4610PINBLA | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | PKB4610PILA vs PKB4610PINBLA |
PKB4610PINBMLA | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Ericsson | PKB4610PILA vs PKB4610PINBMLA |