Part Details for PKB4610PINBMLA by Ericsson
Overview of PKB4610PINBMLA by Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PKB4610PINBMLA
PKB4610PINBMLA CAD Models
PKB4610PINBMLA Part Data Attributes
|
PKB4610PINBMLA
Ericsson
Buy Now
Datasheet
|
Compare Parts:
PKB4610PINBMLA
Ericsson
DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, PACKAGE-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ERICSSON POWER MODULES AB | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IT CAN ALSO OPERATE AT 60V NOMINAL INPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PKB4610PINBMLA
This table gives cross-reference parts and alternative options found for PKB4610PINBMLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKB4610PINBMLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKB4610PI | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, 2.280 X 0.750 INCH, LOW PROFILE PACKAGE-8 | Flex Ltd | PKB4610PINBMLA vs PKB4610PI |
PKB4610PINBLB | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Ericsson | PKB4610PINBMLA vs PKB4610PINBLB |
PKB4610PI | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, 2.280 X 0.750 INCH, LOW PROFILE PACKAGE-8 | Ericsson | PKB4610PINBMLA vs PKB4610PI |
PKB4610PILA | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, 2.280 X 0.750 INCH, LOW PROFILE PACKAGE-8 | Flex Ltd | PKB4610PINBMLA vs PKB4610PILA |
PKB4610PINBMLB | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Ericsson | PKB4610PINBMLA vs PKB4610PINBMLB |
LES20A48-3V3 | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Artesyn Embedded Technologies | PKB4610PINBMLA vs LES20A48-3V3 |
PKB4610PILA | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, 2.280 X 0.750 INCH, LOW PROFILE PACKAGE-8 | Ericsson | PKB4610PINBMLA vs PKB4610PILA |
PKB4610PINBMLB | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | PKB4610PINBMLA vs PKB4610PINBMLB |
LES20A48-3V3 | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Vertiv Inc | PKB4610PINBMLA vs LES20A48-3V3 |
PKB4610PINBLA | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | PKB4610PINBMLA vs PKB4610PINBLA |