Part Details for PLB06M93082C2 by Amphenol Positronic
Overview of PLB06M93082C2 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLB06M93082C2
PLB06M93082C2 CAD Models
PLB06M93082C2 Part Data Attributes:
|
PLB06M93082C2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB06M93082C2
Amphenol Positronic
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for PLB06M93082C2
This table gives cross-reference parts and alternative options found for PLB06M93082C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB06M93082C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB06M3082A2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLB06M93082C2 vs PLB06M3082A2 |
46007-5506 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | PLB06M93082C2 vs 46007-5506 |
PLAH06M9200C1 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLB06M93082C2 vs PLAH06M9200C1 |
4-178841-6 | 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | PLB06M93082C2 vs 4-178841-6 |
46007-0706 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLB06M93082C2 vs 46007-0706 |
PLAH06M63ST30A1 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLB06M93082C2 vs PLAH06M63ST30A1 |
39-30-2061 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | PLB06M93082C2 vs 39-30-2061 |
HM30030 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Foxconn | PLB06M93082C2 vs HM30030 |
43160-5406 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | PLB06M93082C2 vs 43160-5406 |
10131319-06121GPLF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol FCi | PLB06M93082C2 vs 10131319-06121GPLF |