-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER 4-V to 36-V, 1-A synchronous step-down converter 6-SOT-23 -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLMR50410XDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PLMR50410XDBVR
Texas Instruments
SIMPLE SWITCHER 4-V to 36-V, 1-A synchronous step-down converter 6-SOT-23 -40 to 150
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSSOP, TSOP6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-05-06 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for PLMR50410XDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLMR50410XDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1933HDCB#TRM | Switching Regulator, Current-mode, 1.05A, 600kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | PLMR50410XDBVR vs LT1933HDCB#TRM |
LT1933IDCB#PBF | LT1933IDCB#PBF | Analog Devices Inc | PLMR50410XDBVR vs LT1933IDCB#PBF |
LMR14010ADDCT | SIMPLE SWITCHER® 4-V to 40-V, 1-A step-down converter With high efficiency eco-mode 6-SOT-23-THIN -40 to 125 | Texas Instruments | PLMR50410XDBVR vs LMR14010ADDCT |
LT1933HDCB#TR | LT1933 - 600mA, 500kHz Step-Down Switching Regulator in SOT-23; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | PLMR50410XDBVR vs LT1933HDCB#TR |
LT1933HDCB#TRPBF | 600mA, 500kHz Step-Down Switching Regulator in SOT-23 and DFN Packages | Analog Devices Inc | PLMR50410XDBVR vs LT1933HDCB#TRPBF |
LT1933HDCB#TRPBF | LT1933 - 600mA, 500kHz Step-Down Switching Regulator in SOT-23; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | PLMR50410XDBVR vs LT1933HDCB#TRPBF |
LT1933IDCB#TRM | Switching Regulator, Current-mode, 1.05A, 600kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | PLMR50410XDBVR vs LT1933IDCB#TRM |
LT1933IDCB | Switching Regulator, Current-mode, 1.05A, 600kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | PLMR50410XDBVR vs LT1933IDCB |
LMR14010ADDCR | SIMPLE SWITCHER® 4-V to 40-V, 1-A step-down converter With high efficiency eco-mode 6-SOT-23-THIN -40 to 125 | Texas Instruments | PLMR50410XDBVR vs LMR14010ADDCR |