Part Details for PLVA2668A,215 by NXP Semiconductors
Overview of PLVA2668A,215 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PLVA2668A,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Zener Diode, 6.8V, 2.94%, 0.18W, Unidirectional, TO-236AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2650 |
|
$0.0338 / $0.0398 | Buy Now |
Part Details for PLVA2668A,215
PLVA2668A,215 CAD Models
PLVA2668A,215 Part Data Attributes:
|
PLVA2668A,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PLVA2668A,215
NXP Semiconductors
PLVA2600A series - Low-voltage avalanche regulator double diodes TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW IMPEDANCE, LOW NOISE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.18 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.94% | |
Working Test Current | 0.25 mA |
Alternate Parts for PLVA2668A,215
This table gives cross-reference parts and alternative options found for PLVA2668A,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLVA2668A,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLVA2668A212 | 6.8V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | PLVA2668A,215 vs PLVA2668A212 |
934030960215 | 6.8V, 0.18W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | PLVA2668A,215 vs 934030960215 |
934030960215 | Zener Diode, 6.8V V(Z), 2.94%, 0.18W, Silicon, Unidirectional, TO-236AB | Nexperia | PLVA2668A,215 vs 934030960215 |
PLVA2668A,215 | PLVA2600A series - Low-voltage avalanche regulator double diodes@en-us TO-236 3-Pin | Nexperia | PLVA2668A,215 vs PLVA2668A,215 |
PLVA2668A-T | Zener Diode | Nexperia | PLVA2668A,215 vs PLVA2668A-T |
PLVA2668AT/R | Zener Diode | Nexperia | PLVA2668A,215 vs PLVA2668AT/R |
PLVA2668A-T | 6.8V, 0.18W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | PLVA2668A,215 vs PLVA2668A-T |
PLVA2668A235 | 6.8V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | PLVA2668A,215 vs PLVA2668A235 |
PLVA2668AT/R | DIODE 6.8 V, 0.18 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | PLVA2668A,215 vs PLVA2668AT/R |