Part Details for PLVA2668A212 by NXP Semiconductors
Overview of PLVA2668A212 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PLVA2668A212
PLVA2668A212 CAD Models
PLVA2668A212 Part Data Attributes:
|
PLVA2668A212
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PLVA2668A212
NXP Semiconductors
6.8V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 3.4 mV/°C | |
Working Test Current | 0.25 mA |
Alternate Parts for PLVA2668A212
This table gives cross-reference parts and alternative options found for PLVA2668A212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLVA2668A212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLVA2668A,215 | PLVA2600A series - Low-voltage avalanche regulator double diodes TO-236 3-Pin | NXP Semiconductors | PLVA2668A212 vs PLVA2668A,215 |
934030960215 | 6.8V, 0.18W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | PLVA2668A212 vs 934030960215 |
934030960215 | Zener Diode, 6.8V V(Z), 2.94%, 0.18W, Silicon, Unidirectional, TO-236AB | Nexperia | PLVA2668A212 vs 934030960215 |
PLVA2668A,215 | PLVA2600A series - Low-voltage avalanche regulator double diodes@en-us TO-236 3-Pin | Nexperia | PLVA2668A212 vs PLVA2668A,215 |
PLVA2668A-T | Zener Diode | Nexperia | PLVA2668A212 vs PLVA2668A-T |
PLVA2668AT/R | Zener Diode | Nexperia | PLVA2668A212 vs PLVA2668AT/R |
PLVA2668A-T | 6.8V, 0.18W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | PLVA2668A212 vs PLVA2668A-T |
PLVA2668A235 | 6.8V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | PLVA2668A212 vs PLVA2668A235 |
PLVA2668AT/R | DIODE 6.8 V, 0.18 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | PLVA2668A212 vs PLVA2668AT/R |